Print Page
Image is for illustrative purposes only. Please refer to product description.

113 In Stock
Need more?
113 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.980 (CNY137.8374) |
| 10+ | CNY118.050 (CNY133.3965) |
| 25+ | CNY113.920 (CNY128.7296) |
| 100+ | CNY108.280 (CNY122.3564) |
| 250+ | CNY105.690 (CNY119.4297) |
| 500+ | CNY101.650 (CNY114.8645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.98 (CNY137.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2523
Order Code4337984
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.45"
Cable Diameter Max0.56"
Cable Gland MaterialZinc, Die Cast
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.56"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.45"
Cable Gland Material
Zinc, Die Cast
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059648
