Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2520-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4336360
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.730 (CNY290.1049) |
| 5+ | CNY246.690 (CNY278.7597) |
| 10+ | CNY236.640 (CNY267.4032) |
| 25+ | CNY223.540 (CNY252.6002) |
| 50+ | CNY217.380 (CNY245.6394) |
| 100+ | CNY211.210 (CNY238.6673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.73 (CNY290.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2520-2Copy
Manufacturer Standard Lead Time3 weeks
Order Code4336360
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.21"
Cable Diameter Max0.23"
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.23"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.21"
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068947
