Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No143Copy
Manufacturer Standard Lead Time2 weeks
Order Code4338209
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,053.280 (CNY1,190.2064) |
| 5+ | CNY911.100 (CNY1,029.543) |
| 10+ | CNY835.570 (CNY944.1941) |
| 25+ | CNY794.720 (CNY898.0336) |
| 50+ | CNY765.160 (CNY864.6308) |
| 100+ | CNY739.430 (CNY835.5559) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,053.28 (CNY1,190.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No143Copy
Manufacturer Standard Lead Time2 weeks
Order Code4338209
Technical Datasheet
Thread Size1
MaterialSteel
Locknut Plating-
Thickness0.203"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1
Locknut Plating
-
Product Range
-
Material
Steel
Thickness
0.203"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.845964
