Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-8FCopy
Manufacturer Standard Lead Time4 weeks
Order Code4338221
Product RangeSta-Kon RC Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY877.640 (CNY991.7332) |
| 5+ | CNY790.660 (CNY893.4458) |
| 10+ | CNY730.840 (CNY825.8492) |
| 25+ | CNY700.230 (CNY791.2599) |
| 50+ | CNY682.100 (CNY770.773) |
| 100+ | CNY679.970 (CNY768.3661) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY877.64 (CNY991.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-8FCopy
Manufacturer Standard Lead Time4 weeks
Order Code4338221
Product RangeSta-Kon RC Series
Technical Datasheet
Product RangeSta-Kon RC Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Sta-Kon RC Series
Conductor Area CSA
-
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for 10RC-8F
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130183
