Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - KOPEX
Manufacturer Part No7TCA297070R0048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464954
Also Known AsGFMS0505
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,389.650 (CNY2,700.3045) |
| 5+ | CNY2,341.850 (CNY2,646.2905) |
| 10+ | CNY2,294.070 (CNY2,592.2991) |
| 25+ | CNY2,246.280 (CNY2,538.2964) |
| 50+ | CNY2,198.480 (CNY2,484.2824) |
| 100+ | CNY2,150.690 (CNY2,430.2797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,389.65 (CNY2,700.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part No7TCA297070R0048Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464954
Also Known AsGFMS0505
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit Material316L Stainless Steel
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
316L Stainless Steel
External Length
-
Product Range
-
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP40
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
