Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA030051R0900Copy
Manufacturer Standard Lead Time11 weeks
Order Code2911589
Product RangeSmile 11 SA Series
Also Known As30-051-09
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,009.580 (CNY1,140.8254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,009.58 (CNY1,140.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA030051R0900Copy
Manufacturer Standard Lead Time11 weeks
Order Code2911589
Product RangeSmile 11 SA Series
Also Known As30-051-09
Technical Datasheet
Contact ConfigurationDPST-NC
Switch Operation-
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom27V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeSmile 11 SA Series
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
Smile 11 SA Series
Switch Operation
-
Contact Current Max
-
Contact Voltage DC Nom
27V
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
