Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA030050R0500Copy
Manufacturer Standard Lead Time11 weeks
Order Code2911588
Product RangeSmile 12 EA Tina Series
Also Known As30-050-05
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,156.740 (CNY1,307.1162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,156.74 (CNY1,307.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA030050R0500Copy
Manufacturer Standard Lead Time11 weeks
Order Code2911588
Product RangeSmile 12 EA Tina Series
Also Known As30-050-05
Technical Datasheet
Contact Configuration-
Switch Operation-
Switch TerminalsScrew
Contact Current Max47mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeSmile 12 EA Tina Series
Technical Specifications
Contact Configuration
-
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
Smile 12 EA Tina Series
Switch Operation
-
Contact Current Max
47mA
Contact Voltage DC Nom
24V
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
