Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA022315R0200Copy
Manufacturer Standard Lead Time10 weeks
Order Code2629921
Also Known AsM12-C02PT6RB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.930 (CNY686.9609) |
| 5+ | CNY595.810 (CNY673.2653) |
| 10+ | CNY584.170 (CNY660.1121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY607.93 (CNY686.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA022315R0200Copy
Manufacturer Standard Lead Time10 weeks
Order Code2629921
Also Known AsM12-C02PT6RB
Technical Datasheet
Connector Type AOrion1 Connector
Connector Type BM12 Plug
No. of Positions-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
Orion1 Connector
No. of Positions
-
Cable Length - Imperial
7.87"
SVHC
No SVHC (17-Dec-2015)
Connector Type B
M12 Plug
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
