Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5900Copy
Manufacturer Standard Lead Time9 weeks
Order Code2629954
Product RangeEden Series
Also Known AsADAM OSSD-RESET M1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,541.840 (CNY1,742.2792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,541.84 (CNY1,742.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020051R5900Copy
Manufacturer Standard Lead Time9 weeks
Order Code2629954
Product RangeEden Series
Also Known AsADAM OSSD-RESET M1
Technical Datasheet
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor MountingCable
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeEden Series
Technical Specifications
Sensing Range Max
15mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
Eden Series
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
