Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part NoESP30ECopy
Manufacturer Standard Lead Time17 weeks
Order Code188542
Product RangeESP E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,531.880 (CNY1,731.0244) |
| 9+ | CNY1,493.590 (CNY1,687.7567) |
| 24+ | CNY1,456.260 (CNY1,645.5738) |
| 49+ | CNY1,419.850 (CNY1,604.4305) |
| 50+ | CNY1,384.360 (CNY1,564.3268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,531.88 (CNY1,731.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
36.7VAC
Product Range
ESP E
Peak Surge Current
10kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
