Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0044
Order Code3464893
Also Known AsSPL20M20SAM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,038.460 (CNY1,173.4598) |
| 5+ | CNY1,017.700 (CNY1,150.001) |
| 10+ | CNY996.930 (CNY1,126.5309) |
| 25+ | CNY976.160 (CNY1,103.0608) |
| 50+ | CNY955.390 (CNY1,079.5907) |
| 100+ | CNY934.620 (CNY1,056.1206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,038.46 (CNY1,173.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0044
Order Code3464893
Also Known AsSPL20M20SAM
Technical Datasheet
Conduit ConfigurationStraight
Trade Size0.5"
Conduit Material316 Stainless Steel
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP67, IP68, IP69
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
316 Stainless Steel
External Length
-
Product Range
-
Trade Size
0.5"
Conduit Colour
Metallic
IP / NEMA Rating
IP67, IP68, IP69
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11364
