Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0064
Order Code3464902
Also Known AsLNSSM32
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.030 (CNY300.6139) |
| 5+ | CNY229.840 (CNY259.7192) |
| 10+ | CNY208.680 (CNY235.8084) |
| 25+ | CNY196.030 (CNY221.5139) |
| 50+ | CNY186.620 (CNY210.8806) |
| 100+ | CNY178.530 (CNY201.7389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.03 (CNY300.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0064
Order Code3464902
Also Known AsLNSSM32
Technical Datasheet
Thread SizeM32 x 1.5
Material316 Stainless Steel
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
-
Product Range
-
Material
316 Stainless Steel
Thickness
5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12909
