Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0073Copy
Order Code3464904
Also Known AsLNSSM50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.960 (CNY507.3248) |
| 5+ | CNY399.220 (CNY451.1186) |
| 10+ | CNY361.870 (CNY408.9131) |
| 25+ | CNY339.020 (CNY383.0926) |
| 50+ | CNY322.430 (CNY364.3459) |
| 100+ | CNY308.130 (CNY348.1869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.96 (CNY507.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCA296120R0073Copy
Order Code3464904
Also Known AsLNSSM50
Technical Datasheet
Thread SizeM50 x 1.5
Material316 Stainless Steel
Locknut Plating-
Thickness5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
M50 x 1.5
Locknut Plating
-
Product Range
-
Material
316 Stainless Steel
Thickness
5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
