Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB16KPKF80P3Copy
Order Code3134090
Your Part Number
2,979 In Stock
5,000 more incoming. You can reserve stock now
2,979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.310 (CNY34.2503) |
| 10+ | CNY27.270 (CNY30.8151) |
| 100+ | CNY24.230 (CNY27.3799) |
| 250+ | CNY22.170 (CNY25.0521) |
| 500+ | CNY20.420 (CNY23.0746) |
| 1000+ | CNY18.970 (CNY21.4361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.31 (CNY34.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB16KPKF80P3Copy
Order Code3134090
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithABCIR Series Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ABB16KPKF80P3 is a F80 style pin Crimp Contact with gold platings. It is suitable for use with the ABCIR series connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
ABCIR Series Connectors
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000927
