Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB16KLKF80P3Copy
Manufacturer Standard Lead Time17 weeks
Order Code1708620
Your Part Number
993 In Stock
4,000 more incoming. You can reserve stock now
993 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.450 (CNY25.3685) |
| 10+ | CNY18.830 (CNY21.2779) |
| 100+ | CNY16.940 (CNY19.1422) |
| 250+ | CNY15.910 (CNY17.9783) |
| 500+ | CNY15.230 (CNY17.2099) |
| 1000+ | CNY13.960 (CNY15.7748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.45 (CNY25.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB16KLKF80P3Copy
Manufacturer Standard Lead Time17 weeks
Order Code1708620
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min16AWG
For Use WithABCIR Series Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The ABB16KLKF80P3 is a F80 style crimp socket Circular Connector Contact with gold platings. It is suitable for use with the ABCIR series connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
ABCIR Series Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
