Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB14S6OCNCopy
Order Code1055466
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,363.040 (CNY1,540.2352) |
| 5+ | CNY1,328.430 (CNY1,501.1259) |
| 10+ | CNY1,286.890 (CNY1,454.1857) |
| 25+ | CNY1,259.220 (CNY1,422.9186) |
| 50+ | CNY1,231.540 (CNY1,391.6402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,363.04 (CNY1,540.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB14S6OCNCopy
Order Code1055466
Technical Datasheet
Connector Shell Size14S
Cable Diameter Max11.1mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithABB MS Bayonet Connector
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ABB14S6OCN is a 14S 6-contact Circular Connector Clamp with aluminium alloy strain relief. It is suitable for use with the ABB MS bayonet connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
14S
Strain Relief Material
Aluminium Alloy
For Use With
ABB MS Bayonet Connector
Cable Diameter Max
11.1mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
