Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB10SL4OCNCopy
Manufacturer Standard Lead Time18 weeks
Order Code1055464
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY813.400 (CNY919.142) |
| 5+ | CNY778.280 (CNY879.4564) |
| 10+ | CNY732.770 (CNY828.0301) |
| 25+ | CNY702.810 (CNY794.1753) |
| 50+ | CNY672.460 (CNY759.8798) |
| 100+ | CNY645.340 (CNY729.2342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY813.40 (CNY919.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABB10SL4OCNCopy
Manufacturer Standard Lead Time18 weeks
Order Code1055464
Technical Datasheet
Connector Shell Size10SL
Cable Diameter Max7.92mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithABB MS Bayonet Connector
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ABB10SL4OCN is a 10SL 4-contact Circular Connector Clamp with aluminium alloy strain relief. It is suitable for use with the ABB MS bayonet connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
10SL
Strain Relief Material
Aluminium Alloy
For Use With
ABB MS Bayonet Connector
Cable Diameter Max
7.92mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
