Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABAC1015W21Copy
Order Code2099748
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY698.460 (CNY789.2598) |
| 5+ | CNY670.800 (CNY758.004) |
| 10+ | CNY643.060 (CNY726.6578) |
| 25+ | CNY625.370 (CNY706.6681) |
| 50+ | CNY606.730 (CNY685.6049) |
| 100+ | CNY582.930 (CNY658.7109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY698.46 (CNY789.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / AB CONNECTORS
Manufacturer Part NoABAC1015W21Copy
Order Code2099748
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-DTL-38999 Series III Connectors
Connector Shell Size21
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
21
Connector Body Material
Aluminium Body
For Use With
MIL-DTL-38999 Series III Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
