Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoTB4570.Copy
Order Code2126762
Product RangeDual Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.860 (CNY369.3518) |
| 5+ | CNY299.290 (CNY338.1977) |
| 10+ | CNY271.710 (CNY307.0323) |
| 25+ | CNY256.850 (CNY290.2405) |
| 50+ | CNY251.290 (CNY283.9577) |
| 100+ | CNY245.730 (CNY277.6749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.86 (CNY369.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoTB4570.Copy
Order Code2126762
Product RangeDual Lock Series
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourTransparent
Fastener MaterialPO (Polyolefin)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length3.05m
Product RangeDual Lock Series
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
1"
Fastener Colour
Transparent
Cable Bundle Diameter Max
-
Roll Length
3.05m
SVHC
To Be Advised
Fastener Length - Metric
-
Fastener Width - Metric
25.4mm
Fastener Material
PO (Polyolefin)
Minimum Loop Tensile Strength
-
Product Range
Dual Lock Series
Technical Docs (1)
Alternatives for TB4570.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127462
