Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR-MCCopy
Manufacturer Standard Lead Time2 weeks
Order Code1518700
Product RangeSDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY612.500 (CNY692.125) |
| 5+ | CNY566.100 (CNY639.693) |
| 10+ | CNY519.690 (CNY587.2497) |
| 25+ | CNY479.230 (CNY541.5299) |
| 50+ | CNY453.250 (CNY512.1725) |
| 100+ | CNY435.580 (CNY492.2054) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY612.50 (CNY692.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-MCCopy
Manufacturer Standard Lead Time2 weeks
Order Code1518700
Product RangeSDR Series
Technical Datasheet
Marker TypeColour Coded
Legend-
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourMultiple Colours
Product RangeSDR Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Colour Coded
Marker Dimensions
5.46mm x 2.44m
Legend Colour
-
Product Range
SDR Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
Multiple Colours
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
