Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoNST 1/4Copy
Manufacturer Standard Lead Time3 weeks
Order Code1000535
Product RangeNST Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,711.140 (CNY6,453.5882) |
| 5+ | CNY5,604.550 (CNY6,333.1415) |
| 10+ | CNY5,497.960 (CNY6,212.6948) |
Price for:1 Reel: (200ft/60.96m)
Minimum: 1
Multiple: 1
CNY5,711.14 (CNY6,453.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoNST 1/4Copy
Manufacturer Standard Lead Time3 weeks
Order Code1000535
Product RangeNST Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
Shrink Tubing / Boot ColourBlack
Length - Imperial200ft
Length - Metric60.96m
I.D. Recovered Max - Imperial0.125"
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeNST Series
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Black
Length - Metric
60.96m
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.25"
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.125"
Product Range
NST Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.37724
