Print Page
2,567 In Stock
450 more incoming. You can reserve stock now
744 Delivery in 5-6 Business Days(UK stock)
1,823 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY16.320 (CNY18.4416) |
| 100+ | CNY14.510 (CNY16.3963) |
| 250+ | CNY12.700 (CNY14.351) |
| 500+ | CNY12.030 (CNY13.5939) |
| 1000+ | CNY11.790 (CNY13.3227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.12 (CNY21.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN3793-6302RBCopy
Manufacturer Standard Lead Time6 weeks
Order Code9838090
Product Range3000
Also Known As7100251525
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product Range3000
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (07-Nov-2024)
Product Overview
The N3793-6302RB is a 10-way 0.100 x 0.100-inch Pak 100 4-wall Straight Header with long roll pin latch/ejector, gold-plated copper alloy contacts and through hole termination. This 3000 series header is glass filled polyester (PCT) insulated, suitable for reflow soldering using paste in hole techniques. This has military (with 3M's 3518 polarizing key) and centerbump polarization, mounting holes for securing header to board.
- Black colour
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
3000
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for N3793-6302RB
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082

