Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN3433-5202RBCopy
Manufacturer Standard Lead Time31 weeks
Order Code2673910
Also Known AsGTIN UPC EAN: 00051111648896 80400031896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.840 (CNY56.3192) |
| 10+ | CNY46.090 (CNY52.0817) |
| 100+ | CNY42.630 (CNY48.1719) |
| 250+ | CNY40.450 (CNY45.7085) |
| 500+ | CNY38.540 (CNY43.5502) |
| 1000+ | CNY37.820 (CNY42.7366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.84 (CNY56.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN3433-5202RBCopy
Manufacturer Standard Lead Time31 weeks
Order Code2673910
Also Known AsGTIN UPC EAN: 00051111648896 80400031896
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector TypePCB Header
Product Overview
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
No. of Rows
2Rows
Connector Type
PCB Header
Technical Docs (3)
Alternatives for N3433-5202RB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012967
