Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.090 (CNY108.5817) |
| 10+ | CNY81.700 (CNY92.321) |
| 25+ | CNY76.600 (CNY86.558) |
| 100+ | CNY68.000 (CNY76.840) |
| 250+ | CNY62.890 (CNY71.0657) |
| 500+ | CNY61.980 (CNY70.0374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.09 (CNY108.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN10250-52E2PCCopy
Order Code3395219
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Contact MaterialCopper Alloy
Connector Body MaterialZinc Alloy Body
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
