Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoN10236-5212PCCopy
Manufacturer Standard Lead Time10 weeks
Order Code3858773
Product Range102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY58.680 (CNY66.3084) |
Price for:Each
Minimum: 100
Multiple: 100
CNY5,868.00 (CNY6,630.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN10236-5212PCCopy
Manufacturer Standard Lead Time10 weeks
Order Code3858773
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Contact Termination Type
Solder
Product Range
102 Series
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
