Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN10226-6212PCCopy
Manufacturer Standard Lead Time10 weeks
Order Code3858749
Product Range102 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.480 (CNY73.9924) |
| 10+ | CNY55.800 (CNY63.054) |
| 100+ | CNY47.430 (CNY53.5959) |
| 250+ | CNY43.860 (CNY49.5618) |
| 500+ | CNY42.340 (CNY47.8442) |
| 1000+ | CNY40.280 (CNY45.5164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.48 (CNY73.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoN10226-6212PCCopy
Manufacturer Standard Lead Time10 weeks
Order Code3858749
Product Range102 Series
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product Range102 Series
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialZinc Alloy Body
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
102 Series
Contact Material
Copper Alloy
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
