Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoN10214-52B2PC
Order Code2216945
Also Known As7000090316
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoN10214-52B2PC
Order Code2216945
Also Known As7000090316
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows3Rows
No. of Contacts14Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
Product Range
-
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper
Contact Termination Type
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
