Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP301-3/64-48"-BLACK-25 PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010743
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128599600 80611602212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY793.390 (CNY896.5307) |
| 5+ | CNY778.360 (CNY879.5468) |
| 10+ | CNY763.320 (CNY862.5516) |
| 25+ | CNY748.290 (CNY845.5677) |
| 50+ | CNY733.250 (CNY828.5725) |
| 100+ | CNY718.220 (CNY811.5886) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY793.39 (CNY896.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-3/64-48"-BLACK-25 PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010743
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128599600 80611602212
Technical Datasheet
I.D. Supplied - Imperial0.046"
I.D. Supplied - Metric1.17mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.58mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.046"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.023"
Product Range
FP-301 Series
I.D. Supplied - Metric
1.17mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.58mm
Technical Docs (1)
Alternatives for FP301-3/64-48"-BLACK-25 PCS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
