Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP301-1/8-48"-BLACK-25 PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010732
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128599792 80611602402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY831.630 (CNY939.7419) |
| 5+ | CNY815.790 (CNY921.8427) |
| 10+ | CNY799.950 (CNY903.9435) |
| 25+ | CNY784.110 (CNY886.0443) |
| 50+ | CNY768.270 (CNY868.1451) |
| 100+ | CNY752.430 (CNY850.2459) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY831.63 (CNY939.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-1/8-48"-BLACK-25 PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010732
Product RangeFP-301 Series
Also Known AsGTIN UPC EAN: 00051128599792 80611602402
Technical Datasheet
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.125"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.062"
Product Range
FP-301 Series
I.D. Supplied - Metric
3.18mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
