Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP301-1-48-CLEAR-HDR-5 PCSCopy
Manufacturer Standard Lead Time5 weeks
Order Code2806254
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.610 (CNY160.0193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.61 (CNY160.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP301-1-48-CLEAR-HDR-5 PCSCopy
Manufacturer Standard Lead Time5 weeks
Order Code2806254
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
Shrink Tubing / Boot ColourTransparent
Length - Metric1.2mm
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Product Range-
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Transparent
I.D. Recovered Max - Imperial
0.5"
Product Range
-
I.D. Supplied - Imperial
1"
Length - Metric
1.2mm
I.D. Recovered Max - Metric
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
