Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoFP-301 1/4" BLCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010718
Product RangeFP-301 Series
Your Part Number
99 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY758.940 (CNY857.6022) |
| 5+ | CNY747.480 (CNY844.6524) |
| 10+ | CNY736.020 (CNY831.7026) |
| 25+ | CNY700.180 (CNY791.2034) |
| 50+ | CNY677.930 (CNY766.0609) |
| 100+ | CNY655.790 (CNY741.0427) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY758.94 (CNY857.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoFP-301 1/4" BLCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010718
Product RangeFP-301 Series
Technical Datasheet
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Product RangeFP-301 Series
Technical Specifications
I.D. Supplied - Imperial
0.25"
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.125"
Product Range
FP-301 Series
I.D. Supplied - Metric
6.35mm
Length - Metric
30.5m
I.D. Recovered Max - Metric
3.18mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
