Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS400-.350-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010653
Product RangeEPS-400 Series
Also Known AsGTIN UPC EAN: 00051128600726
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.220 (CNY447.7286) |
| 5+ | CNY387.600 (CNY437.988) |
| 10+ | CNY367.490 (CNY415.2637) |
| 25+ | CNY353.540 (CNY399.5002) |
| 50+ | CNY333.250 (CNY376.5725) |
| 100+ | CNY323.660 (CNY365.7358) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY396.22 (CNY447.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS400-.350-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010653
Product RangeEPS-400 Series
Also Known AsGTIN UPC EAN: 00051128600726
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.35"
I.D. Supplied - Metric8.89mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeEPS-400 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
8.89mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.35"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.03mm
Product Range
EPS-400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049215
