Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS300-1/4-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010705
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128600641
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.980 (CNY354.7974) |
| 5+ | CNY307.150 (CNY347.0795) |
| 10+ | CNY291.210 (CNY329.0673) |
| 25+ | CNY280.150 (CNY316.5695) |
| 50+ | CNY264.080 (CNY298.4104) |
| 100+ | CNY256.480 (CNY289.8224) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY313.98 (CNY354.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-1/4-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010705
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128600641
Technical Datasheet
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Product RangeEPS-300 Series
Technical Specifications
I.D. Supplied - Imperial
0.25"
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.08"
Product Range
EPS-300 Series
I.D. Supplied - Metric
6.35mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.03mm
Technical Docs (1)
Alternatives for EPS300-1/4-6"-BLACK-10 PCPKS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037013
