Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS300-1/4-48"-BLACK-12PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010704
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128597293
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,953.760 (CNY2,207.7488) |
| 5+ | CNY1,916.890 (CNY2,166.0857) |
| 10+ | CNY1,880.020 (CNY2,124.4226) |
| 25+ | CNY1,843.150 (CNY2,082.7595) |
| 50+ | CNY1,806.270 (CNY2,041.0851) |
| 100+ | CNY1,769.400 (CNY1,999.422) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY1,953.76 (CNY2,207.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS300-1/4-48"-BLACK-12PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010704
Product RangeEPS-300 Series
Also Known AsGTIN UPC EAN: 00051128597293
Technical Datasheet
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Product RangeEPS-300 Series
Technical Specifications
I.D. Supplied - Imperial
0.25"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.08"
Product Range
EPS-300 Series
I.D. Supplied - Metric
6.35mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.03mm
Technical Docs (1)
Alternatives for EPS300-1/4-48"-BLACK-12PCS
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
