Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS200-3/8-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010698
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128600610
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.030 (CNY307.3939) |
| 5+ | CNY266.110 (CNY300.7043) |
| 10+ | CNY252.300 (CNY285.099) |
| 25+ | CNY242.720 (CNY274.2736) |
| 50+ | CNY228.800 (CNY258.544) |
| 100+ | CNY222.210 (CNY251.0973) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY272.03 (CNY307.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS200-3/8-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010698
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128600610
Technical Datasheet
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.53mm
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Product RangeEPS-200 Series
Technical Specifications
I.D. Supplied - Imperial
0.375"
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.187"
Product Range
EPS-200 Series
I.D. Supplied - Metric
9.53mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
4.75mm
Technical Docs (1)
Alternatives for EPS200-3/8-6"-BLACK-10 PCPKS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
