Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS200-3/4-48"-BLACK-5 PCSCopy
Order Code3010695
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128597248 80611473853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,097.910 (CNY1,240.6383) |
| 5+ | CNY1,063.430 (CNY1,201.6759) |
| 10+ | CNY1,013.050 (CNY1,144.7465) |
| 25+ | CNY975.500 (CNY1,102.315) |
| 50+ | CNY922.450 (CNY1,042.3685) |
| 100+ | CNY896.870 (CNY1,013.4631) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,097.91 (CNY1,240.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS200-3/4-48"-BLACK-5 PCSCopy
Order Code3010695
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128597248 80611473853
Technical Datasheet
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.1mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.53mm
Product RangeEPS-200 Series
Technical Specifications
I.D. Supplied - Imperial
0.75"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.375"
Product Range
EPS-200 Series
I.D. Supplied - Metric
19.1mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
9.53mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
