Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS200-1/8-6-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time4 weeks
Order Code2368030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.520 (CNY198.3376) |
| 10+ | CNY171.690 (CNY194.0097) |
| 25+ | CNY162.750 (CNY183.9075) |
| 100+ | CNY156.550 (CNY176.9015) |
| 250+ | CNY147.540 (CNY166.7202) |
| 500+ | CNY143.270 (CNY161.8951) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY175.52 (CNY198.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shrink Ratio
2:1
Length - Metric
152.4mm
Shrink Tubing / Boot Material
PO (Polyolefin)
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Metric
1.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026263
