Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS200-1/8-48"-BLACK-25 PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010692
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128597194 80611473804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,669.880 (CNY1,886.9644) |
| 5+ | CNY1,638.370 (CNY1,851.3581) |
| 10+ | CNY1,606.850 (CNY1,815.7405) |
| 25+ | CNY1,575.340 (CNY1,780.1342) |
| 50+ | CNY1,543.820 (CNY1,744.5166) |
| 100+ | CNY1,512.310 (CNY1,708.9103) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,669.88 (CNY1,886.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS200-1/8-48"-BLACK-25 PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010692
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128597194 80611473804
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.063"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeEPS-200 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.063"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.6mm
Product Range
EPS-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
