Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS200-1/2-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010690
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128600559
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.860 (CNY361.4418) |
| 5+ | CNY312.910 (CNY353.5883) |
| 10+ | CNY296.670 (CNY335.2371) |
| 25+ | CNY285.410 (CNY322.5133) |
| 50+ | CNY269.030 (CNY304.0039) |
| 100+ | CNY261.290 (CNY295.2577) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY319.86 (CNY361.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS200-1/2-6"-BLACK-10 PCPKSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010690
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128600559
Technical Datasheet
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Product RangeEPS-200 Series
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.25"
Product Range
EPS-200 Series
I.D. Supplied - Metric
12.7mm
Length - Metric
152.4mm
I.D. Recovered Max - Metric
6.35mm
Technical Docs (1)
Alternatives for EPS200-1/2-6"-BLACK-10 PCPKS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
