Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEPS200-1/2-48"-BLACK-12PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010689
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128597231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,598.840 (CNY1,806.6892) |
| 5+ | CNY1,568.670 (CNY1,772.5971) |
| 10+ | CNY1,538.500 (CNY1,738.505) |
| 25+ | CNY1,508.320 (CNY1,704.4016) |
| 50+ | CNY1,478.150 (CNY1,670.3095) |
| 100+ | CNY1,447.970 (CNY1,636.2061) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY1,598.84 (CNY1,806.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEPS200-1/2-48"-BLACK-12PCSCopy
Manufacturer Standard Lead Time11 weeks
Order Code3010689
Product RangeEPS-200 Series
Also Known AsGTIN UPC EAN: 00051128597231
Technical Datasheet
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Product RangeEPS-200 Series
Technical Specifications
I.D. Supplied - Imperial
0.5"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.25"
Product Range
EPS-200 Series
I.D. Supplied - Metric
12.7mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.35mm
Technical Docs (1)
Alternatives for EPS200-1/2-48"-BLACK-12PCS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
