Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoEM25TP-0050
Order Code4712484
Product RangeEM25TP Series
Also Known As7100330035
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.860 (CNY358.0518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.86 (CNY358.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoEM25TP-0050
Order Code4712484
Product RangeEM25TP Series
Also Known As7100330035
Technical Datasheet
Shielding TypeEMI Absorber
Gasket Material-
Product Length340mm
Product Width340mm
Product Depth0.05mm
Product RangeEM25TP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Absorber
Product Length
340mm
Product Depth
0.05mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
-
Product Width
340mm
Product Range
EM25TP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
