Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoD89150-0131HKCopy
Manufacturer Standard Lead Time4 weeks
Order Code2672519
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119902426 80001201328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY17.120 (CNY19.3456) |
| 100+ | CNY14.880 (CNY16.8144) |
| 250+ | CNY14.280 (CNY16.1364) |
| 500+ | CNY13.670 (CNY15.4471) |
| 1000+ | CNY12.510 (CNY14.1363) |
Price for:Each
Minimum: 10
Multiple: 10
CNY171.20 (CNY193.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD89150-0131HKCopy
Manufacturer Standard Lead Time4 weeks
Order Code2672519
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119902426 80001201328
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeD89 Series
Product Overview
The D89150-0131HK is a 50-way 2-row IDC Ribbon Cable Socket features preassembled, packaging on swords for easy loading of manual and semi-automatic assembly equipment. 15μinch gold-plated contacts. Optional double-sided adhesive pull tab for easy unplugging. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors. Military polarization without centerbump.
- Gray glass filled polyester
- 1000Vrms Withstanding voltage
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
D89 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for D89150-0131HK
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
