Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCTB1X1NTA-CCopy
Manufacturer Standard Lead Time1 weeks
Order Code3586539
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.720 (CNY296.8736) |
| 10+ | CNY225.280 (CNY254.5664) |
| 25+ | CNY212.790 (CNY240.4527) |
| 100+ | CNY208.800 (CNY235.944) |
| 250+ | CNY204.810 (CNY231.4353) |
| 500+ | CNY200.810 (CNY226.9153) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY262.72 (CNY296.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mounting Hole Dia
-
Width
25mm
Length
25mm
Height
5.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141977
