Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT8NT50-MCopy
Manufacturer Standard Lead Time5 weeks
Order Code3728676
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY707.130 (CNY799.0569) |
| 5+ | CNY683.210 (CNY772.0273) |
| 10+ | CNY670.260 (CNY757.3938) |
| 25+ | CNY657.300 (CNY742.749) |
| 50+ | CNY644.340 (CNY728.1042) |
| 100+ | CNY631.380 (CNY713.4594) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY707.13 (CNY799.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
193mm
Cable Bundle Diameter Max
47.5mm
Product Range
-
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Cable Tie Type
Standard
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.141258
