Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.440 (CNY191.4672) |
| 10+ | CNY137.200 (CNY155.036) |
| 25+ | CNY130.440 (CNY147.3972) |
| 100+ | CNY126.800 (CNY143.284) |
| 250+ | CNY124.430 (CNY140.6059) |
| 500+ | CNY122.060 (CNY137.9278) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY169.44 (CNY191.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT8NT120-LCopy
Order Code3728671
Technical Datasheet
Cable Tie Length229mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max50.8mm
Cable Tie TypeHeavy Duty
Technical Specifications
Cable Tie Length
229mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Width
7.6mm
Cable Tie Type
Heavy Duty
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172822
