Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT8BK50-MCopy
Manufacturer Standard Lead Time1 weeks
Order Code3728669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY706.570 (CNY798.4241) |
| 5+ | CNY661.240 (CNY747.2012) |
| 10+ | CNY631.310 (CNY713.3803) |
| 25+ | CNY619.380 (CNY699.8994) |
| 50+ | CNY607.450 (CNY686.4185) |
| 100+ | CNY595.520 (CNY672.9376) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY706.57 (CNY798.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Cable Bundle Diameter Max
47.5mm
Cable Tie Type
Standard
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.166206
