Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.190 (CNY708.7247) |
| 5+ | CNY604.310 (CNY682.8703) |
| 10+ | CNY592.750 (CNY669.8075) |
| 25+ | CNY581.180 (CNY656.7334) |
| 50+ | CNY569.620 (CNY643.6706) |
| 100+ | CNY558.050 (CNY630.5965) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY627.19 (CNY708.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT8BK40-MCopy
Order Code3728668
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length226mm
Cable Tie TypeIntermediate
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
226mm
Product Range
-
Cable Tie Colour
Black
Cable Tie Type
Intermediate
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.005178
