Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT6NT18-MCopy
Manufacturer Standard Lead Time5 weeks
Order Code3728661
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY506.990 (CNY572.8987) |
| 5+ | CNY499.710 (CNY564.6723) |
| 10+ | CNY490.270 (CNY554.0051) |
| 25+ | CNY480.830 (CNY543.3379) |
| 50+ | CNY471.380 (CNY532.6594) |
| 100+ | CNY461.940 (CNY521.9922) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY506.99 (CNY572.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
155mm
Cable Tie Type
Miniature
Cable Tie Colour
Natural
Cable Bundle Diameter Max
31.8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415498
