Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT15BK120-DCopy
Manufacturer Standard Lead Time4 weeks
Order Code3728647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,449.370 (CNY1,637.7881) |
| 5+ | CNY1,257.660 (CNY1,421.1558) |
| 10+ | CNY1,244.300 (CNY1,406.059) |
| 25+ | CNY1,221.070 (CNY1,379.8091) |
| 50+ | CNY1,197.830 (CNY1,353.5479) |
| 100+ | CNY1,179.150 (CNY1,332.4395) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,449.37 (CNY1,637.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT15BK120-DCopy
Manufacturer Standard Lead Time4 weeks
Order Code3728647
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Width7.6mm
Cable Bundle Diameter Max101.6mm
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
7.6mm
Product Range
-
Cable Tie Colour
Black
Cable Bundle Diameter Max
101.6mm
Technical Docs (2)
Alternatives for CT15BK120-D
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.58552
