Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoAMWS61MCopy
Order Code1306525
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlue
Ground Terminals-
Product Range-
SVHCTo Be Advised
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
-
SVHC
To Be Advised
Circumference Max
-
Wristband Colour
Blue
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.022
